
CRCW08053K32FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08053K32FKEBTR-ND - Tape & Reel (TR) 541-CRCW08053K32FKEBCT-ND - Cut Tape (CT) 541-CRCW08053K32FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K32FKEB |
Description | RES SMD 3.32K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K32FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053K32FKEAC | Vishay Dale | 152,953 | 541-CRCW08053K32FKEACCT-ND | $0.82000 | Similar |
| CRCW08053K32FKEBC | Vishay Dale | 0 | CRCW08053K32FKEBC-ND | $0.05671 | Similar |
| CRCW08053K32FKECC | Vishay Dale | 0 | CRCW08053K32FKECC-ND | $0.05575 | Similar |
| CRCW08053K32FKEC | Vishay Dale | 0 | CRCW08053K32FKEC-ND | $0.06145 | Parametric Equivalent |
| ERJ-6ENF3321V | Panasonic Industry | 971 | P3.32KCCT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.32560 | $16.28 |
| 100 | $0.24660 | $24.66 |
| 250 | $0.22032 | $55.08 |
| 500 | $0.20850 | $104.25 |

