
CRCW08053K01FKTA | |
---|---|
DigiKey Part Number | 541-CRCW08053K01FKTATR-ND - Tape & Reel (TR) 541-CRCW08053K01FKTACT-ND - Cut Tape (CT) 541-CRCW08053K01FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K01FKTA |
Description | RES SMD 3.01K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K01FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61600 | $6.16 |
25 | $0.47960 | $11.99 |
50 | $0.40240 | $20.12 |
100 | $0.34320 | $34.32 |
250 | $0.28280 | $70.70 |
500 | $0.24830 | $124.15 |
1,000 | $0.22342 | $223.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17711 | $885.55 |
10,000 | $0.14934 | $1,493.40 |
15,000 | $0.13989 | $2,098.35 |
25,000 | $0.13041 | $3,260.25 |
35,000 | $0.12989 | $4,546.15 |
50,000 | $0.12939 | $6,469.50 |
60,000 | $0.12915 | $7,749.00 |
120,000 | $0.12831 | $15,397.20 |
125,000 | $0.12826 | $16,032.50 |