
CRCW08053K01FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW08053K01FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K01FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K01FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K01FKEAHP |
Description | RES SMD 3.01K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K01FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21193 | $1,059.65 |
10,000 | $0.19257 | $1,925.70 |
15,000 | $0.18727 | $2,809.05 |
25,000 | $0.18185 | $4,546.25 |
35,000 | $0.17692 | $6,192.20 |
50,000 | $0.17202 | $8,601.00 |
60,000 | $0.17171 | $10,302.60 |
120,000 | $0.17066 | $20,479.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.78000 | $7.80 |
25 | $0.61400 | $15.35 |
50 | $0.52220 | $26.11 |
100 | $0.44910 | $44.91 |
250 | $0.37540 | $93.85 |
500 | $0.33386 | $166.93 |
1,000 | $0.29962 | $299.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.78000 | $7.80 |
25 | $0.61400 | $15.35 |
50 | $0.52220 | $26.11 |
100 | $0.43440 | $43.44 |
250 | $0.37376 | $93.44 |
500 | $0.33320 | $166.60 |
1,000 | $0.29962 | $299.62 |