
CRCW08053K30JNTA | |
---|---|
DigiKey Part Number | 541-CRCW08053K30JNTATR-ND - Tape & Reel (TR) 541-CRCW08053K30JNTACT-ND - Cut Tape (CT) 541-CRCW08053K30JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K30JNTA |
Description | RES SMD 3.3K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K30JNTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56800 | $5.68 |
25 | $0.44440 | $11.11 |
50 | $0.37200 | $18.60 |
100 | $0.31530 | $31.53 |
250 | $0.25880 | $64.70 |
500 | $0.22654 | $113.27 |
1,000 | $0.20094 | $200.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16342 | $817.10 |
10,000 | $0.14104 | $1,410.40 |
15,000 | $0.13593 | $2,038.95 |
25,000 | $0.13074 | $3,268.50 |
35,000 | $0.13023 | $4,558.05 |
50,000 | $0.12972 | $6,486.00 |
60,000 | $0.12948 | $7,768.80 |
120,000 | $0.12507 | $15,008.40 |
125,000 | $0.12480 | $15,600.00 |