Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW08053K00JNTA | |
|---|---|
DigiKey Part Number | CRCW08053K00JNTA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW08053K00JNTA |
Description | RES SMD 3K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K00JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053K00JNEA | Vishay Dale | 17,398 | 541-3.0KACT-ND | $0.82000 | Direct |
| CRCW08053K00JNEAHP | Vishay Dale | 4,236 | 541-CRCW08053K00JNEAHPCT-ND | $1.73000 | Upgrade |
| RCS08053K00JNEA | Vishay Dale | 0 | RCS08053K00JNEA-ND | $0.21430 | Upgrade |
| ERJ-6GEYJ302V | Panasonic Industry | 73,014 | P3.0KACT-ND | $0.82000 | Direct |
| RC0805JR-073KL | YAGEO | 40,721 | 311-3.0KARCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18341 | $917.05 |








