
CRCW08053K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.00KTTR-ND - Tape & Reel (TR) 541-3.00KTCT-ND - Cut Tape (CT) 541-3.00KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K00FKEAHP |
Description | RES SMD 3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.65760 | $16.44 |
| 50 | $0.55740 | $27.87 |
| 100 | $0.47930 | $47.93 |
| 250 | $0.40088 | $100.22 |
| 500 | $0.35566 | $177.83 |
| 1,000 | $0.31990 | $319.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25294 | $1,264.70 |
| 10,000 | $0.23695 | $2,369.50 |
| 15,000 | $0.22917 | $3,437.55 |
| 25,000 | $0.22073 | $5,518.25 |
| 35,000 | $0.21590 | $7,556.50 |
| 50,000 | $0.21134 | $10,567.00 |

