Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805390RJNEAC | |
|---|---|
DigiKey Part Number | CRCW0805390RJNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805390RJNEAC |
Description | RES 390 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805390RJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805390RJNEB | Vishay Dale | 0 | CRCW0805390RJNEB-ND | $0.04808 | Upgrade |
| CRCW0805390RJNTB | Vishay Dale | 0 | CRCW0805390RJNTB-ND | $0.14338 | Upgrade |
| CRCW0805390RFKEAC | Vishay Dale | 27,964 | 541-CRCW0805390RFKEACCT-ND | $0.82000 | Parametric Equivalent |
| CRCW0805390RFKEBC | Vishay Dale | 0 | CRCW0805390RFKEBC-ND | $0.05671 | Parametric Equivalent |
| CRCW0805390RFKTA | Vishay Dale | 820 | 541-CRCW0805390RFKTACT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03865 | $1,932.50 |







