Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0805390KJNEAHP | |
|---|---|
DigiKey Part Number | CRCW0805390KJNEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805390KJNEAHP |
Description | RES SMD 390K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805390KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J394V | Panasonic Industry | 19,504 | 10-ERJ-P06J394VCT-ND | $1.15000 | Direct |
| ERJ-P6WJ394V | Panasonic Industry | 9,980 | P16985CT-ND | $2.96000 | Direct |
| ERJ-P6WF3903V | Panasonic Industry | 0 | P16916CT-ND | $3.45000 | Upgrade |
| ERJ-UP6J394V | Panasonic Industry | 5,000 | 10-ERJ-UP6J394VCT-ND | $1.48000 | Upgrade |
| RPC0805FT390K-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT390K-UPTR-ND | $0.49766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26174 | $1,308.70 |




