Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080536K0JNEAC | |
|---|---|
DigiKey Part Number | CRCW080536K0JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080536K0JNEAC |
Description | RES 36K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080536K0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080536K0JNEB | Vishay Dale | 0 | CRCW080536K0JNEB-ND | $0.04808 | Upgrade |
| CRCW080536K0JNTC | Vishay Dale | 0 | CRCW080536K0JNTC-ND | $0.13048 | Upgrade |
| CRCW080536K0FKEAC | Vishay Dale | 0 | CRCW080536K0FKEAC-ND | $0.05671 | Parametric Equivalent |
| CRCW080536K0FKEBC | Vishay Dale | 0 | CRCW080536K0FKEBC-ND | $0.05671 | Parametric Equivalent |
| CRCW080536K0FKTA | Vishay Dale | 4,154 | 541-CRCW080536K0FKTACT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03865 | $1,932.50 |






