Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar

CRCW0805365RFKTB | |
|---|---|
DigiKey Part Number | CRCW0805365RFKTB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW0805365RFKTB |
Description | RES SMD 365 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805365RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805365RFKEAC | Vishay Dale | 0 | CRCW0805365RFKEAC-ND | $0.05671 | Similar |
| CRCW0805365RFKEBC | Vishay Dale | 0 | CRCW0805365RFKEBC-ND | $0.05671 | Similar |
| CRCW0805365RDHEAP | Vishay Dale | 0 | CRCW0805365RDHEAP-ND | $0.32153 | Parametric Equivalent |
| CRCW0805365RDKEAP | Vishay Dale | 0 | CRCW0805365RDKEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW0805365RFHEAP | Vishay Dale | 0 | CRCW0805365RFHEAP-ND | $0.29229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16259 | $1,625.90 |







