
CRCW0805360KFKEAHP | |
---|---|
DigiKey Part Number | 541-360KTTR-ND - Tape & Reel (TR) 541-360KTCT-ND - Cut Tape (CT) 541-360KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805360KFKEAHP |
Description | RES SMD 360K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805360KFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.82300 | $8.23 |
25 | $0.65200 | $16.30 |
50 | $0.55480 | $27.74 |
100 | $0.47830 | $47.83 |
250 | $0.40140 | $100.35 |
500 | $0.35678 | $178.39 |
1,000 | $0.32162 | $321.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26981 | $1,349.05 |
10,000 | $0.25315 | $2,531.50 |
15,000 | $0.24504 | $3,675.60 |
25,000 | $0.23625 | $5,906.25 |
35,000 | $0.23121 | $8,092.35 |
50,000 | $0.22645 | $11,322.50 |
60,000 | $0.22422 | $13,453.20 |
120,000 | $0.21688 | $26,025.60 |
125,000 | $0.21650 | $27,062.50 |