33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533R0FKEAC

DigiKey Part Number
541-4149-2-ND - Tape & Reel (TR)
541-4149-1-ND - Cut Tape (CT)
541-4149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533R0FKEAC
Description
RES 33 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533R0FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080533R0FKEAVishay Dale66,531541-33.0CCT-ND$153.00000Upgrade
CRCW080533R0FKEBVishay Dale2,664541-CRCW080533R0FKEBCT-ND$153.00000Upgrade
RMCF0805FT33R0Stackpole Electronics Inc78,859RMCF0805FT33R0CT-ND$153.00000Upgrade
AC0805FR-0733RLYAGEO83,346YAG5367CT-ND$153.00000Parametric Equivalent
RC0805FR-1033RLYAGEO45,91613-RC0805FR-1033RLCT-ND$153.00000Parametric Equivalent
In-Stock: 80,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.25960$6.49
50$0.21380$10.69
100$0.17760$17.76
250$0.14140$35.35
500$0.12052$60.26
1,000$0.10425$104.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07542$377.10
10,000$0.06822$682.20
15,000$0.06472$970.80
25,000$0.06093$1,523.25
35,000$0.05876$2,056.60
50,000$0.05671$2,835.50
Manufacturers Standard Package