
CRCW0805332RFKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW0805332RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805332RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805332RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805332RFKEAHP |
Description | RES SMD 332 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805332RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.82300 | $8.23 |
25 | $0.65200 | $16.30 |
50 | $0.55320 | $27.66 |
100 | $0.47750 | $47.75 |
250 | $0.40008 | $100.02 |
500 | $0.35578 | $177.89 |
1,000 | $0.32064 | $320.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19502 | $975.10 |
10,000 | $0.18441 | $1,844.10 |
15,000 | $0.18007 | $2,701.05 |