CRCW08052R70JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.10743
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18394
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03969
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.08142
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08914
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09217
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11255
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08170
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.07427
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,447
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.07132
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R70JNEAC

DigiKey Part Number
CRCW08052R70JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R70JNEAC
Description
RES 2.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R70JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.03969$1,587.60