
CRCW08052R32FKEA | |
---|---|
DigiKey Part Number | 541-2.32CCTR-ND - Tape & Reel (TR) 541-2.32CCCT-ND - Cut Tape (CT) 541-2.32CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R32FKEA |
Description | RES SMD 2.32 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R32FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.41100 | $4.11 |
25 | $0.31520 | $7.88 |
50 | $0.26120 | $13.06 |
100 | $0.21920 | $21.92 |
250 | $0.17672 | $44.18 |
500 | $0.15288 | $76.44 |
1,000 | $0.13318 | $133.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10481 | $524.05 |
10,000 | $0.09580 | $958.00 |
15,000 | $0.09142 | $1,371.30 |
25,000 | $0.08668 | $2,167.00 |
35,000 | $0.08271 | $2,894.85 |
50,000 | $0.07808 | $3,904.00 |
60,000 | $0.07791 | $4,674.60 |
120,000 | $0.07625 | $9,150.00 |
125,000 | $0.07604 | $9,505.00 |