
CRCW08052R20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20TTR-ND - Tape & Reel (TR) 541-2.20TCT-ND - Cut Tape (CT) 541-2.20TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R20FKEAHP |
Description | RES SMD 2.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.85840 | $21.46 |
| 50 | $0.73660 | $36.83 |
| 100 | $0.63960 | $63.96 |
| 250 | $0.54260 | $135.65 |
| 500 | $0.48672 | $243.36 |
| 1,000 | $0.44240 | $442.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35750 | $1,787.50 |
| 10,000 | $0.33764 | $3,376.40 |
| 15,000 | $0.32796 | $4,919.40 |
| 25,000 | $0.31747 | $7,936.75 |
| 35,000 | $0.31146 | $10,901.10 |
| 50,000 | $0.30578 | $15,289.00 |

