CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R10FKEA

DigiKey Part Number
541-2.10CCTR-ND - Tape & Reel (TR)
541-2.10CCCT-ND - Cut Tape (CT)
541-2.10CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052R10FKEA
Description
RES SMD 2.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R10FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.41200$4.12
25$0.31960$7.99
50$0.26340$13.17
100$0.22060$22.06
250$0.17780$44.45
500$0.15328$76.64
1,000$0.13402$134.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10552$527.60
10,000$0.09647$964.70
15,000$0.09207$1,381.05
25,000$0.08730$2,182.50
35,000$0.08457$2,959.95
50,000$0.08199$4,099.50
60,000$0.08079$4,847.40
120,000$0.07866$9,439.20
Manufacturers Standard Package