
CRCW08052K55FKTA | |
---|---|
DigiKey Part Number | 541-CRCW08052K55FKTATR-ND - Tape & Reel (TR) 541-CRCW08052K55FKTACT-ND - Cut Tape (CT) 541-CRCW08052K55FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K55FKTA |
Description | RES SMD 2.55K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K55FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.61700 | $6.17 |
25 | $0.48080 | $12.02 |
50 | $0.40340 | $20.17 |
100 | $0.34410 | $34.41 |
250 | $0.28352 | $70.88 |
500 | $0.24894 | $124.47 |
1,000 | $0.22169 | $221.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18161 | $908.05 |
10,000 | $0.16708 | $1,670.80 |
15,000 | $0.16238 | $2,435.70 |
25,000 | $0.14795 | $3,698.75 |
35,000 | $0.14738 | $5,158.30 |
50,000 | $0.14683 | $7,341.50 |
60,000 | $0.14623 | $8,773.80 |
120,000 | $0.14053 | $16,863.60 |
125,000 | $0.14024 | $17,530.00 |