
CRCW08052K40FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08052K40FKTATR-ND - Tape & Reel (TR) 541-CRCW08052K40FKTACT-ND - Cut Tape (CT) 541-CRCW08052K40FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K40FKTA |
Description | RES SMD 2.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K40FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K40FKEA | Vishay Dale | 26,471 | 541-2.40KCCT-ND | $0.82000 | Direct |
| CRCW08052K40FKEAHP | Vishay Dale | 51,055 | 541-CRCW08052K40FKEAHPCT-ND | $1.48000 | Upgrade |
| RCS08052K40FKEA | Vishay Dale | 3,133 | 541-RCS08052K40FKEACT-ND | $1.73000 | Upgrade |
| ERJ-6ENF2401V | Panasonic Industry | 69,801 | P2.40KCCT-ND | $0.99000 | Direct |
| RMCF0805FT2K40 | Stackpole Electronics Inc | 35,228 | RMCF0805FT2K40CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.36420 | $36.42 |
| 250 | $0.30024 | $75.06 |
| 500 | $0.26358 | $131.79 |
| 1,000 | $0.23464 | $234.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18138 | $906.90 |
| 10,000 | $0.16846 | $1,684.60 |
| 15,000 | $0.16217 | $2,432.55 |
| 25,000 | $0.15536 | $3,884.00 |
| 35,000 | $0.15146 | $5,301.10 |
| 50,000 | $0.14777 | $7,388.50 |

