
CRCW08052K20FKTAHP | |
---|---|
DigiKey Part Number | 541-CRCW08052K20FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW08052K20FKTAHPCT-ND - Cut Tape (CT) 541-CRCW08052K20FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20FKTAHP |
Description | CRCW0805-HP 100 2K2 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $5.99400 | $59.94 |
25 | $5.23200 | $130.80 |
50 | $4.79520 | $239.76 |
100 | $4.44710 | $444.71 |
250 | $4.09432 | $1,023.58 |
500 | $3.88988 | $1,944.94 |
1,000 | $3.72714 | $3,727.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.53526 | $17,676.30 |
10,000 | $3.45738 | $34,573.80 |
15,000 | $3.41938 | $51,290.70 |