2.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K10FKTA

DigiKey Part Number
541-CRCW08052K10FKTATR-ND - Tape & Reel (TR)
541-CRCW08052K10FKTACT-ND - Cut Tape (CT)
541-CRCW08052K10FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K10FKTA
Description
RES SMD 2.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K10FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K10FKEAVishay Dale28,188541-2.10KCCT-ND$0.82000Direct
ERJ-6ENF2101VPanasonic Industry278,689P2.10KCCT-ND$0.99000Direct
RC0805FR-072K1LYAGEO25,326311-2.10KCRCT-ND$0.82000Direct
RMCF0805FG2K10Stackpole Electronics Inc3,053738-RMCF0805FG2K10CT-ND$0.82000Direct
RMCF0805FT2K10Stackpole Electronics Inc9,371RMCF0805FT2K10CT-ND$0.82000Direct
In-Stock: 4,809
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64900$6.49
25$0.50960$12.74
50$0.42760$21.38
100$0.36420$36.42
250$0.30024$75.06
500$0.26358$131.79
1,000$0.23464$234.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18138$906.90
10,000$0.16846$1,684.60
15,000$0.16217$2,432.55
25,000$0.15536$3,884.00
35,000$0.15146$5,301.10
50,000$0.14777$7,388.50
Manufacturers Standard Package