
CRCW08052K20JNTA | |
|---|---|
DigiKey Part Number | 541-3024-2-ND - Tape & Reel (TR) 541-3024-1-ND - Cut Tape (CT) 541-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20JNTA |
Description | RES SMD 2.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K20JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.47040 | $11.76 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.33380 | $33.38 |
| 250 | $0.27396 | $68.49 |
| 500 | $0.23958 | $119.79 |
| 1,000 | $0.21261 | $212.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16308 | $815.40 |
| 10,000 | $0.15102 | $1,510.20 |
| 15,000 | $0.14515 | $2,177.25 |
| 25,000 | $0.13879 | $3,469.75 |
| 35,000 | $0.13515 | $4,730.25 |
| 50,000 | $0.13171 | $6,585.50 |

