
CRCW08052K00DHEAP | |
---|---|
DigiKey Part Number | 541-2.0KAZTR-ND - Tape & Reel (TR) 541-2.0KAZCT-ND - Cut Tape (CT) 541-2.0KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K00DHEAP |
Description | RES SMD 2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K00DHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.94400 | $9.44 |
25 | $0.75200 | $18.80 |
50 | $0.64220 | $32.11 |
100 | $0.55670 | $55.67 |
250 | $0.47032 | $117.58 |
500 | $0.42074 | $210.37 |
1,000 | $0.38132 | $381.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25535 | $1,276.75 |