CRCW0805270KJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34,798
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,151
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04428
Datasheet

Parametric Equivalent


YAGEO
In Stock: 37,649
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03941
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03549
Datasheet
270 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805270KJNEBC

DigiKey Part Number
CRCW0805270KJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805270KJNEBC
Description
RES 270K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805270KJNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805270KJNEBVishay Dale0CRCW0805270KJNEB-ND$0.04808Upgrade
CRCW0805270KJNECVishay Dale0CRCW0805270KJNEC-ND$0.04808Upgrade
CRCW0805270KJNTBVishay Dale0CRCW0805270KJNTB-ND$0.14338Upgrade
CRCW0805270KJNTCVishay Dale0CRCW0805270KJNTC-ND$0.13048Upgrade
CRCW0805270KFKEACVishay Dale34,798541-CRCW0805270KFKEACCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50