
CRCW080524R9FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080524R9FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080524R9FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080524R9FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080524R9FKEAHP |
Description | RES SMD 24.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080524R9FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.82100 | $8.21 |
25 | $0.65040 | $16.26 |
50 | $0.55180 | $27.59 |
100 | $0.47620 | $47.62 |
250 | $0.39904 | $99.76 |
500 | $0.35488 | $177.44 |
1,000 | $0.31982 | $319.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26912 | $1,345.60 |
10,000 | $0.25251 | $2,525.10 |
15,000 | $0.23023 | $3,453.45 |
25,000 | $0.19041 | $4,760.25 |
35,000 | $0.18972 | $6,640.20 |
50,000 | $0.18904 | $9,452.00 |