CRCW080524R9FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.43844
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,718
Unit Price: $1.32000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04003
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30942
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.82000
Datasheet
24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080524R9FKEAC

DigiKey Part Number
CRCW080524R9FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080524R9FKEAC
Description
RES 24.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080524R9FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080524R9DKEAPVishay Dale0CRCW080524R9DKEAP-ND$0.00000Upgrade
CRCW080524R9DKTAPVishay Dale0CRCW080524R9DKTAP-ND$0.43844Upgrade
CRCW080524R9FKEBVishay Dale0CRCW080524R9FKEB-ND$0.06145Upgrade
CRCW080524R9FKTBVishay Dale0CRCW080524R9FKTB-ND$0.16259Upgrade
CRCW080524R9FKEBCVishay Dale0CRCW080524R9FKEBC-ND$0.05671Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05671$2,835.50