24 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080524R0FKEA

DigiKey Part Number
541-24.0CTR-ND - Tape & Reel (TR)
541-24.0CCT-ND - Cut Tape (CT)
541-24.0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080524R0FKEA
Description
RES SMD 24 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080524R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080524R0FKEAHPVishay Dale2,496541-CRCW080524R0FKEAHPCT-ND$1.73000Upgrade
ERJ-6ENF24R0VPanasonic Industry238,864P24.0CCT-ND$0.99000Direct
RMCF0805FT24R0Stackpole Electronics Inc30,197RMCF0805FT24R0CT-ND$0.82000Direct
AC0805FR-0724RLYAGEO3,89013-AC0805FR-0724RLCT-ND$0.82000Similar
CR0805-FX-24R0ELFBourns Inc.14,160118-CR0805-FX-24R0ELFCT-ND$0.82000Similar
In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.27280$6.82
50$0.22360$11.18
100$0.18500$18.50
250$0.14764$36.91
500$0.12612$63.06
1,000$0.10926$109.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07937$396.85
10,000$0.07191$719.10
15,000$0.06828$1,024.20
25,000$0.06435$1,608.75
35,000$0.06211$2,173.85
50,000$0.05999$2,999.50
Manufacturers Standard Package