CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805249KFKECC

DigiKey Part Number
541-4128-2-ND - Tape & Reel (TR)
541-4128-1-ND - Cut Tape (CT)
541-4128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805249KFKECC
Description
RES 249K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805249KFKECC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
25$0.24640$6.16
50$0.20200$10.10
100$0.16750$16.75
250$0.13300$33.25
500$0.11364$56.82
1,000$0.09820$98.20
5,000$0.07385$369.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05298$1,059.60
40,000$0.05246$2,098.40
60,000$0.05219$3,131.40
100,000$0.05188$5,188.00
140,000$0.05170$7,238.00
200,000$0.05062$10,124.00
240,000$0.05002$12,004.80
480,000$0.04802$23,049.60
500,000$0.04792$23,960.00
Manufacturers Standard Package