
CRCW0805240RJNEAHP | |
|---|---|
DigiKey Part Number | 541-240TATR-ND - Tape & Reel (TR) 541-240TACT-ND - Cut Tape (CT) 541-240TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805240RJNEAHP |
Description | RES SMD 240 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805240RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805240RFKEAHP | Vishay Dale | 5,301 | 541-CRCW0805240RFKEAHPCT-ND | $1.73000 | Parametric Equivalent |
| ERJ-P06J241V | Panasonic Industry | 48,935 | P240ADCT-ND | $1.15000 | Direct |
| ERJ-P6WF2400V | Panasonic Industry | 4,620 | 10-ERJ-P6WF2400VCT-ND | $3.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.68720 | $17.18 |
| 50 | $0.58380 | $29.19 |
| 100 | $0.50320 | $50.32 |
| 250 | $0.42160 | $105.40 |
| 500 | $0.37474 | $187.37 |
| 1,000 | $0.33766 | $337.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26814 | $1,340.70 |
| 10,000 | $0.25155 | $2,515.50 |
| 15,000 | $0.24347 | $3,652.05 |
| 25,000 | $0.23472 | $5,868.00 |
| 35,000 | $0.22971 | $8,039.85 |
| 50,000 | $0.22497 | $11,248.50 |

