MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522R0JNEAHP

DigiKey Part Number
541-22TATR-ND - Tape & Reel (TR)
541-22TACT-ND - Cut Tape (CT)
541-22TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080522R0JNEAHP
Description
RES SMD 22 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.69800$6.98
25$0.54840$13.71
50$0.46480$23.24
100$0.38920$38.92
250$0.33008$82.52
500$0.29166$145.83
1,000$0.26103$261.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21652$1,082.60
10,000$0.19257$1,925.70
15,000$0.18727$2,809.05
25,000$0.18185$4,546.25
35,000$0.18118$6,341.30
50,000$0.17887$8,943.50
60,000$0.17694$10,616.40
120,000$0.17057$20,468.40
125,000$0.17023$21,278.75
Manufacturers Standard Package