
CRCW080522R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-22.0TTR-ND - Tape & Reel (TR) 541-22.0TCT-ND - Cut Tape (CT) 541-22.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522R0FKEAHP |
Description | RES SMD 22 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.45220 | $45.22 |
| 250 | $0.37688 | $94.22 |
| 500 | $0.33380 | $166.90 |
| 1,000 | $0.29959 | $299.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23576 | $1,178.80 |
| 10,000 | $0.22047 | $2,204.70 |
| 15,000 | $0.21302 | $3,195.30 |
| 25,000 | $0.20496 | $5,124.00 |
| 35,000 | $0.20034 | $7,011.90 |
| 50,000 | $0.19598 | $9,799.00 |

