
CRCW080522M0JPEAHR | |
---|---|
DigiKey Part Number | 541-CRCW080522M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW080522M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW080522M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522M0JPEAHR |
Description | RES SMD 22M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522M0JPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.74900 | $17.49 |
25 | $1.43840 | $35.96 |
50 | $1.26120 | $63.06 |
100 | $1.04360 | $104.36 |
250 | $0.96168 | $240.42 |
500 | $0.89730 | $448.65 |
1,000 | $0.83218 | $832.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74234 | $3,711.70 |