
CRCW080522K1FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW080522K1FKEBTR-ND - Tape & Reel (TR) 541-CRCW080522K1FKEBCT-ND - Cut Tape (CT) 541-CRCW080522K1FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K1FKEB |
Description | RES SMD 22.1K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K1FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080522K1FKEAC | Vishay Dale | 12,158 | 541-CRCW080522K1FKEACCT-ND | $0.82000 | Similar |
| CRCW080522K1FKEBC | Vishay Dale | 0 | CRCW080522K1FKEBC-ND | $0.05671 | Similar |
| CRCW080522K1FKEC | Vishay Dale | 0 | CRCW080522K1FKEC-ND | $0.06145 | Parametric Equivalent |
| ERJ-6ENF2212V | Panasonic Industry | 34,349 | P22.1KCCT-ND | $0.99000 | Direct |
| RMCF0805FG22K1 | Stackpole Electronics Inc | 2,109 | RMCF0805FG22K1CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.25640 | $6.41 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.17430 | $17.43 |
| 250 | $0.13912 | $34.78 |
| 500 | $0.11904 | $59.52 |
| 1,000 | $0.10310 | $103.10 |
| 5,000 | $0.07781 | $389.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07119 | $711.90 |
| 20,000 | $0.06175 | $1,235.00 |

