Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRCW080522K0JNEAIF | |
|---|---|
DigiKey Part Number | CRCW080522K0JNEAIF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080522K0JNEAIF |
Description | RES SMD 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K0JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080522K0JNEAC | Vishay Dale | 31,985 | 541-CRCW080522K0JNEACCT-ND | $0.82000 | Similar |
| CRCW080522K0JNEB | Vishay Dale | 20,000 | 541-CRCW080522K0JNEBCT-ND | $0.82000 | Similar |
| CRCW080522K0JNEBC | Vishay Dale | 0 | CRCW080522K0JNEBC-ND | $0.03865 | Similar |
| CRCW080522K0JNEC | Vishay Dale | 0 | CRCW080522K0JNEC-ND | $0.04808 | Similar |
| CRCW080522K0JNECC | Vishay Dale | 0 | CRCW080522K0JNECC-ND | $0.03790 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80444 | $4,022.20 |




