
CRCW080520K0DHEAP | |
|---|---|
DigiKey Part Number | 541-20KAZTR-ND - Tape & Reel (TR) 541-20KAZCT-ND - Cut Tape (CT) 541-20KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080520K0DHEAP |
Description | RES SMD 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520K0DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.75400 | $18.85 |
| 50 | $0.64280 | $32.14 |
| 100 | $0.47650 | $47.65 |
| 250 | $0.41904 | $104.76 |
| 500 | $0.39896 | $199.48 |
| 1,000 | $0.38272 | $382.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30537 | $1,526.85 |
| 10,000 | $0.25987 | $2,598.70 |
| 15,000 | $0.25433 | $3,814.95 |
| 25,000 | $0.24864 | $6,216.00 |
| 35,000 | $0.24779 | $8,672.65 |
| 50,000 | $0.24695 | $12,347.50 |
| 60,000 | $0.24655 | $14,793.00 |
| 120,000 | $0.24515 | $29,418.00 |

