
CRCW0805200RFKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW0805200RFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0805200RFKEBCCT-ND - Cut Tape (CT) 541-CRCW0805200RFKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200RFKEBC |
Description | RES 200 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805200RFKEB | Vishay Dale | 331 | 541-CRCW0805200RFKEBCT-ND | $0.82000 | Upgrade |
| CRCW0805200RFKTA | Vishay Dale | 801 | 541-CRCW0805200RFKTACT-ND | $1.32000 | Parametric Equivalent |
| AC0805FR-07200RL | YAGEO | 126,319 | YAG3707CT-ND | $0.82000 | Parametric Equivalent |
| AC0805FR-13200RL | YAGEO | 39,763 | 13-AC0805FR-13200RLCT-ND | $0.82000 | Parametric Equivalent |
| RC0805FR-10200RL | YAGEO | 49,852 | 13-RC0805FR-10200RLCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.17760 | $17.76 |
| 250 | $0.14140 | $35.35 |
| 500 | $0.12052 | $60.26 |
| 1,000 | $0.10425 | $104.25 |
| 5,000 | $0.07838 | $391.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06822 | $682.20 |
| 20,000 | $0.06251 | $1,250.20 |
| 30,000 | $0.05972 | $1,791.60 |
| 50,000 | $0.05671 | $2,835.50 |
| 70,000 | $0.05499 | $3,849.30 |
| 100,000 | $0.05336 | $5,336.00 |

