
CRCW0805200KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0805200KFKTATR-ND - Tape & Reel (TR) 541-CRCW0805200KFKTACT-ND - Cut Tape (CT) 541-CRCW0805200KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805200KFKTA |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805200KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.47640 | $11.91 |
| 50 | $0.39980 | $19.99 |
| 100 | $0.34100 | $34.10 |
| 250 | $0.28096 | $70.24 |
| 500 | $0.24672 | $123.36 |
| 1,000 | $0.21971 | $219.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17999 | $899.95 |
| 10,000 | $0.14839 | $1,483.90 |
| 15,000 | $0.14329 | $2,149.35 |
| 25,000 | $0.13810 | $3,452.50 |
| 35,000 | $0.13757 | $4,814.95 |
| 50,000 | $0.13704 | $6,852.00 |
| 60,000 | $0.13679 | $8,207.40 |
| 120,000 | $0.13591 | $16,309.20 |
| 125,000 | $0.13586 | $16,982.50 |

