MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805200KFKEAHP

DigiKey Part Number
541-200KTTR-ND - Tape & Reel (TR)
541-200KTCT-ND - Cut Tape (CT)
541-200KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805200KFKEAHP
Description
RES SMD 200K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805200KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.79100$7.91
25$0.62640$15.66
50$0.53200$26.60
100$0.44950$44.95
250$0.38280$95.70
500$0.33988$169.94
1,000$0.30603$306.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25683$1,284.15
10,000$0.24074$2,407.40
15,000$0.22449$3,367.35
25,000$0.20619$5,154.75
35,000$0.20546$7,191.10
50,000$0.20474$10,237.00
60,000$0.20439$12,263.40
120,000$0.20318$24,381.60
Manufacturers Standard Package