
CRCW08051R69FKEA | |
---|---|
DigiKey Part Number | 541-1.69CCTR-ND - Tape & Reel (TR) 541-1.69CCCT-ND - Cut Tape (CT) 541-1.69CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R69FKEA |
Description | RES SMD 1.69 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.69 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R69FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.41200 | $4.12 |
25 | $0.31960 | $7.99 |
50 | $0.26340 | $13.17 |
100 | $0.22060 | $22.06 |
250 | $0.17780 | $44.45 |
500 | $0.17568 | $87.84 |
1,000 | $0.13402 | $134.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12164 | $608.20 |