
CRCW08051R58FKEA | |
---|---|
DigiKey Part Number | 541-1.58CCTR-ND - Tape & Reel (TR) 541-1.58CCCT-ND - Cut Tape (CT) 541-1.58CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R58FKEA |
Description | RES SMD 1.58 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.58 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R58FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
25 | $0.27640 | $6.91 |
50 | $0.22720 | $11.36 |
100 | $0.19020 | $19.02 |
250 | $0.15180 | $37.95 |
500 | $0.13024 | $65.12 |
1,000 | $0.11319 | $113.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08788 | $439.40 |
10,000 | $0.07988 | $798.80 |
15,000 | $0.07677 | $1,151.55 |
25,000 | $0.07178 | $1,794.50 |
35,000 | $0.06937 | $2,427.95 |
50,000 | $0.06709 | $3,354.50 |
60,000 | $0.06603 | $3,961.80 |
120,000 | $0.06252 | $7,502.40 |
125,000 | $0.06234 | $7,792.50 |