CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R58FKEA

DigiKey Part Number
541-1.58CCTR-ND - Tape & Reel (TR)
541-1.58CCCT-ND - Cut Tape (CT)
541-1.58CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R58FKEA
Description
RES SMD 1.58 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.58 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R58FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,824
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.27640$6.91
50$0.22720$11.36
100$0.19020$19.02
250$0.15180$37.95
500$0.13024$65.12
1,000$0.11319$113.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08788$439.40
10,000$0.07988$798.80
15,000$0.07677$1,151.55
25,000$0.07178$1,794.50
35,000$0.06937$2,427.95
50,000$0.06709$3,354.50
60,000$0.06603$3,961.80
120,000$0.06252$7,502.40
125,000$0.06234$7,792.50
Manufacturers Standard Package