
CRCW08051R43FKEA | |
---|---|
DigiKey Part Number | 541-1.43CCTR-ND - Tape & Reel (TR) 541-1.43CCCT-ND - Cut Tape (CT) 541-1.43CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R43FKEA |
Description | RES SMD 1.43 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R43FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.22000 | $5.50 |
50 | $0.18060 | $9.03 |
100 | $0.14940 | $14.94 |
250 | $0.11792 | $29.48 |
500 | $0.10116 | $50.58 |
1,000 | $0.08622 | $86.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06539 | $326.95 |
10,000 | $0.06066 | $606.60 |
15,000 | $0.05569 | $835.35 |
25,000 | $0.05226 | $1,306.50 |
35,000 | $0.05030 | $1,760.50 |
50,000 | $0.04844 | $2,422.00 |
60,000 | $0.04758 | $2,854.80 |
120,000 | $0.04472 | $5,366.40 |
125,000 | $0.04457 | $5,571.25 |