MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CRCW-HP_e3_Series
0805 (2012 Metric)

CRCW08051R00JNEAHP

DigiKey Part Number
541-1.0TATR-ND - Tape & Reel (TR)
541-1.0TACT-ND - Cut Tape (CT)
541-1.0TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R00JNEAHP
Description
RES SMD 1 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R00JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01000$10.10
25$0.80800$20.20
50$0.69300$34.65
100$0.56900$56.90
250$0.49956$124.89
500$0.45834$229.17
1,000$0.41663$416.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35692$1,784.60
10,000$0.33709$3,370.90
15,000$0.32742$4,911.30
25,000$0.31694$7,923.50
35,000$0.31094$10,882.90
50,000$0.30527$15,263.50
60,000$0.30262$18,157.20
120,000$0.29386$35,263.20
125,000$0.29349$36,686.25
Manufacturers Standard Package