CRCW08051M96FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12,600
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 44,808
Unit Price: $0.99000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16165
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


YAGEO
In Stock: 16,843
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12237
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09574
Datasheet
1.96 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051M96FKTA

DigiKey Part Number
CRCW08051M96FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051M96FKTA
Description
RES SMD 1.96M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.96 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051M96FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17994$899.70
Manufacturers Standard Package