Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW08051M30JNEA | |
|---|---|
DigiKey Part Number | 541-1.3MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051M30JNEA |
Description | RES SMD 1.3M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M30JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0805J1M3 | TE Connectivity Passive Product | 0 | CRGV0805J1M3-ND | $0.12156 | Direct |
| RMCF0805JT1M30 | Stackpole Electronics Inc | 5,000 | 738-RMCF0805JT1M30CT-ND | $0.82000 | Direct |
| ERJ-UP6J135V | Panasonic Industry | 0 | ERJ-UP6J135V-ND | $0.21027 | Upgrade |
| RMCF0805FT1M30 | Stackpole Electronics Inc | 6,993 | 738-RMCF0805FT1M30CT-ND | $0.82000 | Upgrade |
| CR0805-JW-135ELF | Bourns Inc. | 0 | CR0805-JW-135ELF-ND | $0.03790 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04808 | $961.60 |






