Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW08051M20FKTA | |
|---|---|
DigiKey Part Number | CRCW08051M20FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051M20FKTA |
Description | RES SMD 1.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M20FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M20FKEA | Vishay Dale | 10,503 | 541-1.20MCCT-ND | $0.82000 | Direct |
| ERJ-6ENF1204V | Panasonic Industry | 79,797 | P1.20MCCT-ND | $0.99000 | Direct |
| AC0805FR-071M2L | YAGEO | 3,965 | 13-AC0805FR-071M2LCT-ND | $0.82000 | Upgrade |
| AF0805FR-071M2L | YAGEO | 0 | AF0805FR-071M2L-ND | $0.16305 | Similar |
| AR0805FR-071M2L | YAGEO | 0 | AR0805FR-071M2L-ND | $0.66525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17994 | $899.70 |







