
CRCW08051M07FKEA | |
|---|---|
DigiKey Part Number | 541-1.07MCTR-ND - Tape & Reel (TR) 541-1.07MCCT-ND - Cut Tape (CT) 541-1.07MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M07FKEA |
Description | RES SMD 1.07M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.07 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M07FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.17680 | $17.68 |
| 250 | $0.14044 | $35.11 |
| 500 | $0.11986 | $59.93 |
| 1,000 | $0.10367 | $103.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07495 | $374.75 |
| 10,000 | $0.06778 | $677.80 |
| 15,000 | $0.06429 | $964.35 |
| 25,000 | $0.06052 | $1,513.00 |
| 35,000 | $0.05836 | $2,042.60 |
| 50,000 | $0.05632 | $2,816.00 |

