
CRCW08051M00JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08051M00JNEACTR-ND - Tape & Reel (TR) 541-CRCW08051M00JNEACCT-ND - Cut Tape (CT) 541-CRCW08051M00JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00JNEAC |
Description | RES 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M00JNEB | Vishay Dale | 8,699 | 541-CRCW08051M00JNEBCT-ND | $0.99000 | Upgrade |
| RCV08051M00JNEA | Vishay Dale | 4,805 | 541-RCV08051M00JNEACT-ND | $1.73000 | Upgrade |
| CRCW08051M00FHEAP | Vishay Dale | 4,650 | 541-CRCW08051M00FHEAPCT-ND | $1.81000 | Parametric Equivalent |
| CRCW08051M00FKTA | Vishay Dale | 14,579 | 541-3020-1-ND | $1.32000 | Parametric Equivalent |
| CRCW08051M00JNTA | Vishay Dale | 88,082 | 541-CRCW08051M00JNTACT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13400 | $13.40 |
| 250 | $0.10524 | $26.31 |
| 500 | $0.08880 | $44.40 |
| 1,000 | $0.07580 | $75.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05336 | $266.80 |
| 10,000 | $0.04769 | $476.90 |
| 15,000 | $0.04494 | $674.10 |
| 25,000 | $0.04196 | $1,049.00 |
| 35,000 | $0.04026 | $1,409.10 |
| 50,000 | $0.03865 | $1,932.50 |

