
CRCW08051M00DHEAP | |
|---|---|
DigiKey Part Number | 541-1.0MAZTR-ND - Tape & Reel (TR) 541-1.0MAZCT-ND - Cut Tape (CT) 541-1.0MAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00DHEAP |
Description | RES SMD 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.75400 | $18.85 |
| 50 | $0.64280 | $32.14 |
| 100 | $0.53930 | $53.93 |
| 250 | $0.46632 | $116.58 |
| 500 | $0.42212 | $211.06 |
| 1,000 | $0.38272 | $382.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32614 | $1,630.70 |
| 10,000 | $0.29406 | $2,940.60 |
| 15,000 | $0.28839 | $4,325.85 |
| 25,000 | $0.28256 | $7,064.00 |
| 35,000 | $0.27739 | $9,708.65 |
| 50,000 | $0.27226 | $13,613.00 |
| 60,000 | $0.27182 | $16,309.20 |
| 120,000 | $0.26670 | $32,004.00 |
| 125,000 | $0.26627 | $33,283.75 |

