MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K80FKEAHP

DigiKey Part Number
541-CRCW08051K80FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW08051K80FKEAHPCT-ND - Cut Tape (CT)
541-CRCW08051K80FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K80FKEAHP
Description
RES SMD 1.8K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K80FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.78000$7.80
25$0.61400$15.35
50$0.52220$26.11
100$0.44910$44.91
250$0.37540$93.85
500$0.33386$166.93
1,000$0.29962$299.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25101$1,255.05
10,000$0.22708$2,270.80
15,000$0.21735$3,260.25
25,000$0.20752$5,188.00
35,000$0.20678$7,237.30
50,000$0.20605$10,302.50
60,000$0.20570$12,342.00
120,000$0.20050$24,060.00
125,000$0.20013$25,016.25
Manufacturers Standard Package